Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

OPA549S Texas Instruments, Power, Op Amp, 900kHz, 9 → 28 V, 11-Pin PFM

RS Stock No.: 660-6594Brand: Texas InstrumentsManufacturers Part No.: OPA549S
brand-logo
View all in Op Amps

Technical Document

Specifications

Amplifier Type

Power

Mounting Type

Through Hole

Package Type

PFM

Power Supply Type

Dual, Single

Number of Channels per Chip

1

Pin Count

11

Typical Single Supply Voltage

9 → 28 V

Typical Gain Bandwidth Product

900kHz

Typical Dual Supply Voltage

±12 V, ±15 V, ±18 V, ±24 V, ±28 V, ±5 V, ±9 V

Typical Slew Rate

9V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Rail to Rail

No

Typical Voltage Gain

110 dB

Typical Input Voltage Noise Density

70nV/√Hz

Height

4.5mm

Dimensions

20.02 x 10.7 x 4.5mm

Length

20.02mm

Width

10.7mm

Product details

High Voltage & High Current Op Amps

Power operational amplifiers from Texas Instruments with high current outputs suitable for driving low impedance and difficult loads. Many of these devices are capable of operating at higher supply voltages than general purpose op amps. Typical applications include driving MOSFETs and power transistors, bridge amplifiers, motor speed controllers, servo amplifiers, power supplies and uses within instrument systems.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

OPA549S Texas Instruments, Power, Op Amp, 900kHz, 9 → 28 V, 11-Pin PFM
Select packaging type

P.O.A.

OPA549S Texas Instruments, Power, Op Amp, 900kHz, 9 → 28 V, 11-Pin PFM
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Amplifier Type

Power

Mounting Type

Through Hole

Package Type

PFM

Power Supply Type

Dual, Single

Number of Channels per Chip

1

Pin Count

11

Typical Single Supply Voltage

9 → 28 V

Typical Gain Bandwidth Product

900kHz

Typical Dual Supply Voltage

±12 V, ±15 V, ±18 V, ±24 V, ±28 V, ±5 V, ±9 V

Typical Slew Rate

9V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Rail to Rail

No

Typical Voltage Gain

110 dB

Typical Input Voltage Noise Density

70nV/√Hz

Height

4.5mm

Dimensions

20.02 x 10.7 x 4.5mm

Length

20.02mm

Width

10.7mm

Product details

High Voltage & High Current Op Amps

Power operational amplifiers from Texas Instruments with high current outputs suitable for driving low impedance and difficult loads. Many of these devices are capable of operating at higher supply voltages than general purpose op amps. Typical applications include driving MOSFETs and power transistors, bridge amplifiers, motor speed controllers, servo amplifiers, power supplies and uses within instrument systems.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more