Technical Document
Specifications
Brand
Texas InstrumentsAmplifier Type
High Speed
Mounting Type
Surface Mount
Package Type
SOIC(D)
Power Supply Type
Dual, Single
Number of Channels per Chip
1
Pin Count
6
Typical Gain Bandwidth Product
280MHz
Rail to Rail
No
Stock information temporarily unavailable.
€ 1,645.00
€ 6.58 Each (On a Reel of 250) (ex VAT)
€ 1,957.55
€ 7.83 Each (On a Reel of 250) (inc. VAT)
OPA691IDBVT Texas Instruments, High Speed, Op Amp, 280MHz, 6-Pin SOIC(D)
250
€ 1,645.00
€ 6.58 Each (On a Reel of 250) (ex VAT)
€ 1,957.55
€ 7.83 Each (On a Reel of 250) (inc. VAT)
OPA691IDBVT Texas Instruments, High Speed, Op Amp, 280MHz, 6-Pin SOIC(D)
Stock information temporarily unavailable.
250
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsAmplifier Type
High Speed
Mounting Type
Surface Mount
Package Type
SOIC(D)
Power Supply Type
Dual, Single
Number of Channels per Chip
1
Pin Count
6
Typical Gain Bandwidth Product
280MHz
Rail to Rail
No