Technical Document
Specifications
Brand
Texas InstrumentsSpectrums Detected
Infrared, Ultraviolet
Spectrum(s) Detected
Infrared, Ultraviolet
Wavelength of Peak Sensitivity
650nm
Package Type
PDIP, SOP
Mounting Type
Surface Mount
Amplifier Function
Yes
Number of Pins
8
Length
9.52mm
Width
6.52mm
Height
3.24mm
Series
OPT101
Product details
OPT101 Photodiode Amplifier
Photodiode with integral transimpedance amplifier.
Bandwidth 14kHz
Active area 5.2mm²
Photodiodes & Amplifiers, Texas Instruments
€ 16.03
€ 16.03 Each (Supplied in a Tube) (ex VAT)
€ 19.08
€ 19.08 Each (Supplied in a Tube) (inc. VAT)
Production pack (Tube)
1
€ 16.03
€ 16.03 Each (Supplied in a Tube) (ex VAT)
€ 19.08
€ 19.08 Each (Supplied in a Tube) (inc. VAT)
Production pack (Tube)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsSpectrums Detected
Infrared, Ultraviolet
Spectrum(s) Detected
Infrared, Ultraviolet
Wavelength of Peak Sensitivity
650nm
Package Type
PDIP, SOP
Mounting Type
Surface Mount
Amplifier Function
Yes
Number of Pins
8
Length
9.52mm
Width
6.52mm
Height
3.24mm
Series
OPT101
Product details
OPT101 Photodiode Amplifier
Photodiode with integral transimpedance amplifier.
Bandwidth 14kHz
Active area 5.2mm²