OPT3001DNPR Texas Instruments, Colour & Light Sensor, 550 nm I2C 6-Pin USON

RS Stock No.: 226-4879Brand: Texas InstrumentsManufacturers Part No.: OPT3001DNPR
brand-logo
View all in Colour & Light Sensor ICs

Technical Document

Specifications

Sensor Type

Light

Peak Wavelength

550 nm

Array Size

2 x 2 x 0.65

Mounting Type

Surface Mount

Package Type

USON

Pin Count

6

Interface

I2C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 4,620.00

€ 1.54 Each (On a Reel of 3000) (ex VAT)

€ 5,497.80

€ 1.833 Each (On a Reel of 3000) (inc. VAT)

OPT3001DNPR Texas Instruments, Colour & Light Sensor, 550 nm I2C 6-Pin USON

€ 4,620.00

€ 1.54 Each (On a Reel of 3000) (ex VAT)

€ 5,497.80

€ 1.833 Each (On a Reel of 3000) (inc. VAT)

OPT3001DNPR Texas Instruments, Colour & Light Sensor, 550 nm I2C 6-Pin USON
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Sensor Type

Light

Peak Wavelength

550 nm

Array Size

2 x 2 x 0.65

Mounting Type

Surface Mount

Package Type

USON

Pin Count

6

Interface

I2C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more