Technical Document
Specifications
Brand
Texas InstrumentsIC Type
Audio Codec IC
Number of Channels
2
Typical Supply Current
25mA
Power Supply Type
Single
Number of ADC Inputs
2
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
28
€ 8.35
€ 8.35 Each (ex VAT)
€ 9.94
€ 9.94 Each (inc. VAT)
Standard
1
€ 8.35
€ 8.35 Each (ex VAT)
€ 9.94
€ 9.94 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsIC Type
Audio Codec IC
Number of Channels
2
Typical Supply Current
25mA
Power Supply Type
Single
Number of ADC Inputs
2
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
28