PGA205AP Texas Instruments, Instrumentation Amplifier 1MHz, ±18 V, 16-Pin PDIP
Technical Document
Specifications
Brand
Texas InstrumentsPower Supply Type
Dual
Package Type
PDIP
Mounting Type
Through Hole
Typical Single Supply Voltage
±18 V
Pin Count
16
Rail to Rail
No
Typical Gain Bandwidth Product
1MHz
Country of Origin
Malaysia
€ 752.50
€ 30.10 Each (In a Tube of 25) (ex VAT)
€ 895.48
€ 35.819 Each (In a Tube of 25) (inc. VAT)
25
€ 752.50
€ 30.10 Each (In a Tube of 25) (ex VAT)
€ 895.48
€ 35.819 Each (In a Tube of 25) (inc. VAT)
25
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsPower Supply Type
Dual
Package Type
PDIP
Mounting Type
Through Hole
Typical Single Supply Voltage
±18 V
Pin Count
16
Rail to Rail
No
Typical Gain Bandwidth Product
1MHz
Country of Origin
Malaysia