PGA205AP Texas Instruments, Instrumentation Amplifier 1MHz, ±18 V, 16-Pin PDIP
Technical Document
Specifications
Brand
Texas InstrumentsPower Supply Type
Dual
Package Type
PDIP
Mounting Type
Through Hole
Typical Single Supply Voltage
±18 V
Pin Count
16
Rail to Rail
No
Typical Gain Bandwidth Product
1MHz
Country of Origin
Malaysia
€ 29.76
€ 29.76 Each (ex VAT)
€ 35.41
€ 35.41 Each (inc. VAT)
Standard
1
€ 29.76
€ 29.76 Each (ex VAT)
€ 35.41
€ 35.41 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 29.76 |
5 - 9 | € 26.60 |
10+ | € 25.35 |
Technical Document
Specifications
Brand
Texas InstrumentsPower Supply Type
Dual
Package Type
PDIP
Mounting Type
Through Hole
Typical Single Supply Voltage
±18 V
Pin Count
16
Rail to Rail
No
Typical Gain Bandwidth Product
1MHz
Country of Origin
Malaysia