E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RCV420JP Texas Instruments, Current Loop Receiver 11.4 → 36 V 16-Pin PDIP

RS Stock No.: 923-3675Brand: Texas InstrumentsManufacturers Part No.: RCV420JP
brand-logo
View all in Transimpedance Amplifiers

Technical Document

Specifications

Typical Single Supply Voltage

11.4 → 36 V

Typical Slew Rate

1.5V/µs

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

16

Dimensions

19.3 x 6.35 x 4.57mm

Height

4.57mm

Length

19.3mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-25 °C

Width

6.35mm

Product details

4mA-to-20mA Current-Loop, Texas Instruments

4mA-to-20mA Current-Loop Communication

Current loop systems are used in electrically noisy industrial environments for sending analogue sensor data over long distances of 300m or more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 379.75

€ 15.19 Each (In a Tube of 25) (ex VAT)

€ 451.90

€ 18.076 Each (In a Tube of 25) (inc. VAT)

RCV420JP Texas Instruments, Current Loop Receiver 11.4 → 36 V 16-Pin PDIP

€ 379.75

€ 15.19 Each (In a Tube of 25) (ex VAT)

€ 451.90

€ 18.076 Each (In a Tube of 25) (inc. VAT)

RCV420JP Texas Instruments, Current Loop Receiver 11.4 → 36 V 16-Pin PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Typical Single Supply Voltage

11.4 → 36 V

Typical Slew Rate

1.5V/µs

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

16

Dimensions

19.3 x 6.35 x 4.57mm

Height

4.57mm

Length

19.3mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-25 °C

Width

6.35mm

Product details

4mA-to-20mA Current-Loop, Texas Instruments

4mA-to-20mA Current-Loop Communication

Current loop systems are used in electrically noisy industrial environments for sending analogue sensor data over long distances of 300m or more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more