Technical Document
Specifications
Brand
Texas InstrumentsMaximum Switching Frequency
450 kHz
Output Current
100 mA
Control Method
Voltage
Number of Outputs
2
Mounting Type
Through Hole
Fall Time
100ns
Rise Time
200ns
Package Type
PDIP
Topology
Boost, Buck, Flyback, Forward, Full Bridge, Half Bridge, Push-Pull
Pin Count
16
Dimensions
19.3 x 6.35 x 4.57mm
Maximum Duty Cycle
45%
Length
19.3mm
PWM Controller Type
Voltage Mode
Width
6.35mm
Height
4.57mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Maximum Operating Supply Voltage
40 V
Minimum Operating Supply Voltage
8 V
Product details
Flyback Controller, Voltage Control, Texas Instruments
The isolated-flyback power supply controller provides Constant-Voltage (CV) and Constant-Current (CC) output regulation to improve transient response to large load steps. Primary-Side Regulation (PSR) eliminates the need for an Optocoupler.
Flyback Controllers, Texas Instruments
€ 1.25
€ 1.25 Each (ex VAT)
€ 1.49
€ 1.49 Each (inc. VAT)
Standard
1
€ 1.25
€ 1.25 Each (ex VAT)
€ 1.49
€ 1.49 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsMaximum Switching Frequency
450 kHz
Output Current
100 mA
Control Method
Voltage
Number of Outputs
2
Mounting Type
Through Hole
Fall Time
100ns
Rise Time
200ns
Package Type
PDIP
Topology
Boost, Buck, Flyback, Forward, Full Bridge, Half Bridge, Push-Pull
Pin Count
16
Dimensions
19.3 x 6.35 x 4.57mm
Maximum Duty Cycle
45%
Length
19.3mm
PWM Controller Type
Voltage Mode
Width
6.35mm
Height
4.57mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Maximum Operating Supply Voltage
40 V
Minimum Operating Supply Voltage
8 V
Product details
Flyback Controller, Voltage Control, Texas Instruments
The isolated-flyback power supply controller provides Constant-Voltage (CV) and Constant-Current (CC) output regulation to improve transient response to large load steps. Primary-Side Regulation (PSR) eliminates the need for an Optocoupler.