Technical Document
Specifications
Brand
Texas InstrumentsNumber of Drivers
1
Input Type
LVCMOS, LVTTL
Output Type
LVDS
IC Type
Deserializer IC
Transmission Data Rate
660Mbps
Number of Elements per Chip
1
Mounting Type
Surface Mount
Package Type
SSOP
Pin Count
28
Differential Input High Threshold Voltage
0.05V
Differential Input Low Threshold Voltage
-50mV
Dimensions
3.6 x 5.3 x 1.95mm
Height
1.95mm
Length
10.2mm
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Width
5.3mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
3 V
Product details
LVDS Serialisers and Deserialisers, Texas Instruments
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.
€ 599.00
€ 11.98 Each (In a Tube of 50) (ex VAT)
€ 712.81
€ 14.256 Each (In a Tube of 50) (inc. VAT)
50
€ 599.00
€ 11.98 Each (In a Tube of 50) (ex VAT)
€ 712.81
€ 14.256 Each (In a Tube of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsNumber of Drivers
1
Input Type
LVCMOS, LVTTL
Output Type
LVDS
IC Type
Deserializer IC
Transmission Data Rate
660Mbps
Number of Elements per Chip
1
Mounting Type
Surface Mount
Package Type
SSOP
Pin Count
28
Differential Input High Threshold Voltage
0.05V
Differential Input Low Threshold Voltage
-50mV
Dimensions
3.6 x 5.3 x 1.95mm
Height
1.95mm
Length
10.2mm
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Width
5.3mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
3 V
Product details
LVDS Serialisers and Deserialisers, Texas Instruments
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.