Texas Instruments SN65LVDS31D, LVDS Transmitter Quad LVTTL LVDS, 16-Pin SOIC

RS Stock No.: 197-7514Brand: Texas InstrumentsManufacturers Part No.: SN65LVDS31D
View all in LVDS Interface Ics

Technical Document

Specifications

Number of Drivers

4

Input Type

LVTTL

Output Type

LVDS

IC Type

Transmitter IC

Transmission Data Rate

400Mbps

Number of Elements per Chip

4

Package Type

SOIC

Pin Count

16

Country of Origin

Mexico

Stock information temporarily unavailable.

€ 169.20

€ 4.23 Each (In a Tube of 40) (ex VAT)

€ 201.35

€ 5.034 Each (In a Tube of 40) (inc. VAT)

Texas Instruments SN65LVDS31D, LVDS Transmitter Quad LVTTL LVDS, 16-Pin SOIC

€ 169.20

€ 4.23 Each (In a Tube of 40) (ex VAT)

€ 201.35

€ 5.034 Each (In a Tube of 40) (inc. VAT)

Texas Instruments SN65LVDS31D, LVDS Transmitter Quad LVTTL LVDS, 16-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Drivers

4

Input Type

LVTTL

Output Type

LVDS

IC Type

Transmitter IC

Transmission Data Rate

400Mbps

Number of Elements per Chip

4

Package Type

SOIC

Pin Count

16

Country of Origin

Mexico