E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Texas Instruments SN7404N Hex Inverter, 14-Pin PDIP

RS Stock No.: 368-5597Brand: Texas InstrumentsManufacturers Part No.: SN7404N
brand-logo
View all in Inverters ICs

Technical Document

Specifications

Logic Function

Inverter

Number of Elements per Chip

6

Schmitt Trigger Input

No

Maximum Propagation Delay Time @ Maximum CL

22 ns @ 5 V

Maximum High Level Output Current

-0.4mA

Maximum Low Level Output Current

16mA

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

14

Logic Family

74

Dimensions

19.3 x 6.35 x 4.57mm

Height

4.57mm

Maximum Operating Supply Voltage

5.25 V

Minimum Operating Temperature

0 °C

Propagation Delay Test Condition

15pF

Maximum Operating Temperature

+70 °C

Length

19.3mm

Width

6.35mm

Minimum Operating Supply Voltage

4.75 V

Product details

74xx Family, Texas Instruments

Standard TTL logic
Operating Voltage 4.75 to 5.25

74xx Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Tube of 25) (ex VAT)

Texas Instruments SN7404N Hex Inverter, 14-Pin PDIP

P.O.A.

Each (In a Tube of 25) (ex VAT)

Texas Instruments SN7404N Hex Inverter, 14-Pin PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Logic Function

Inverter

Number of Elements per Chip

6

Schmitt Trigger Input

No

Maximum Propagation Delay Time @ Maximum CL

22 ns @ 5 V

Maximum High Level Output Current

-0.4mA

Maximum Low Level Output Current

16mA

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

14

Logic Family

74

Dimensions

19.3 x 6.35 x 4.57mm

Height

4.57mm

Maximum Operating Supply Voltage

5.25 V

Minimum Operating Temperature

0 °C

Propagation Delay Test Condition

15pF

Maximum Operating Temperature

+70 °C

Length

19.3mm

Width

6.35mm

Minimum Operating Supply Voltage

4.75 V

Product details

74xx Family, Texas Instruments

Standard TTL logic
Operating Voltage 4.75 to 5.25

74xx Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in