Technical Document
Specifications
Brand
Texas InstrumentsLogic Function
Inverter
Input Type
Voltage
Output Type
Current, Voltage
Number of Elements per Chip
1
Schmitt Trigger Input
No
Stock information temporarily unavailable.
€ 6.50
€ 0.26 Each (In a Pack of 25) (ex VAT)
€ 7.74
€ 0.309 Each (In a Pack of 25) (inc. VAT)
Texas Instruments SN74AHC1GU04DBVR Inverter
Select packaging type
Standard
25
€ 6.50
€ 0.26 Each (In a Pack of 25) (ex VAT)
€ 7.74
€ 0.309 Each (In a Pack of 25) (inc. VAT)
Texas Instruments SN74AHC1GU04DBVR Inverter
Stock information temporarily unavailable.
Select packaging type
Standard
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
25 - 100 | € 0.26 | € 6.50 |
125 - 225 | € 0.26 | € 6.50 |
250 - 600 | € 0.23 | € 5.75 |
625 - 1225 | € 0.21 | € 5.25 |
1250+ | € 0.21 | € 5.25 |
Technical Document
Specifications
Brand
Texas InstrumentsLogic Function
Inverter
Input Type
Voltage
Output Type
Current, Voltage
Number of Elements per Chip
1
Schmitt Trigger Input
No