Texas Instruments SN74AVC1T45DCKT, 1 Bus Transceiver, , 1-Bit Non-Inverting CMOS, 6-Pin SC-70

RS Stock No.: 660-7367PBrand: Texas InstrumentsManufacturers Part No.: SN74AVC1T45DCKT
brand-logo
View all in Bus Transceivers

Technical Document

Specifications

Logic Family

AVC

Logic Function

Bus Transceiver

Number of Elements per Chip

1

Number of Channels per Chip

1

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SC-70

Pin Count

6

Input Level

CMOS

Output Level

CMOS

Maximum High Level Output Current

-12mA

Maximum Low Level Output Current

12mA

Maximum Propagation Delay Time @ Maximum CL

5.6 ns @ 1.5 V

Minimum Operating Temperature

-40 °C

Height

0.9mm

Dimensions

2 x 1.25 x 0.9mm

Propagation Delay Test Condition

15pF

Maximum Operating Temperature

+85 °C

Length

2mm

Maximum Operating Supply Voltage

3.6 V

Width

1.25mm

Minimum Operating Supply Voltage

1.2 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 5.50

€ 1.10 Each (Supplied on a Reel) (ex VAT)

€ 6.54

€ 1.309 Each (Supplied on a Reel) (inc. VAT)

Texas Instruments SN74AVC1T45DCKT, 1 Bus Transceiver, , 1-Bit Non-Inverting CMOS, 6-Pin SC-70
Select packaging type

€ 5.50

€ 1.10 Each (Supplied on a Reel) (ex VAT)

€ 6.54

€ 1.309 Each (Supplied on a Reel) (inc. VAT)

Texas Instruments SN74AVC1T45DCKT, 1 Bus Transceiver, , 1-Bit Non-Inverting CMOS, 6-Pin SC-70

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Family

AVC

Logic Function

Bus Transceiver

Number of Elements per Chip

1

Number of Channels per Chip

1

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SC-70

Pin Count

6

Input Level

CMOS

Output Level

CMOS

Maximum High Level Output Current

-12mA

Maximum Low Level Output Current

12mA

Maximum Propagation Delay Time @ Maximum CL

5.6 ns @ 1.5 V

Minimum Operating Temperature

-40 °C

Height

0.9mm

Dimensions

2 x 1.25 x 0.9mm

Propagation Delay Test Condition

15pF

Maximum Operating Temperature

+85 °C

Length

2mm

Maximum Operating Supply Voltage

3.6 V

Width

1.25mm

Minimum Operating Supply Voltage

1.2 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more