Texas Instruments SN74AVC2T244DQMR, Logic Level Translator Translator, 8-Pin X2SON

RS Stock No.: 814-3871Brand: Texas InstrumentsManufacturers Part No.: SN74AVC2T244DQMR
brand-logo
View all in Translator ICs

Technical Document

Specifications

Logic Family

AVC

Mounting Type

Surface Mount

Package Type

X2SON

Pin Count

8

Logic Function

Translator

Dimensions

1.85 x 1.25 x 0.35mm

Maximum Low Level Output Current

24mA

Maximum High Level Output Current

-24mA

Maximum Operating Supply Voltage

3.6 V

Maximum Propagation Delay Time @ Maximum CL

20ns

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

0.9 V

Minimum Operating Temperature

-40 °C

Product details

74AVC2T Family, Texas Instruments

74AVCxT Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 8.60

€ 0.86 Each (Supplied as a Tape) (ex VAT)

€ 10.23

€ 1.023 Each (Supplied as a Tape) (inc. VAT)

Texas Instruments SN74AVC2T244DQMR, Logic Level Translator Translator, 8-Pin X2SON
Select packaging type

€ 8.60

€ 0.86 Each (Supplied as a Tape) (ex VAT)

€ 10.23

€ 1.023 Each (Supplied as a Tape) (inc. VAT)

Texas Instruments SN74AVC2T244DQMR, Logic Level Translator Translator, 8-Pin X2SON
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
10 - 40€ 0.86€ 8.60
50 - 90€ 0.84€ 8.40
100 - 240€ 0.78€ 7.80
250 - 490€ 0.76€ 7.60
500+€ 0.76€ 7.60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Family

AVC

Mounting Type

Surface Mount

Package Type

X2SON

Pin Count

8

Logic Function

Translator

Dimensions

1.85 x 1.25 x 0.35mm

Maximum Low Level Output Current

24mA

Maximum High Level Output Current

-24mA

Maximum Operating Supply Voltage

3.6 V

Maximum Propagation Delay Time @ Maximum CL

20ns

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

0.9 V

Minimum Operating Temperature

-40 °C

Product details

74AVC2T Family, Texas Instruments

74AVCxT Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more