Texas Instruments SN74CB3T3245PW, Bus Switch, 8 x 1:1, 20-Pin TSSOP

RS Stock No.: 663-1685Brand: Texas InstrumentsManufacturers Part No.: SN74CB3T3245PW
brand-logo
View all in Bus Switches

Technical Document

Specifications

Logic Family

CB3T

Configuration

8 x 1:1

Number of Elements per Chip

1

Number of Inputs per Chip

8

Number of Outputs per Chip

8

Maximum On Resistance

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

20

Maximum High Level Output Current

-128mA

Maximum Low Level Output Current

128mA

Maximum Propagation Delay Time @ Maximum CL

0.25 ns @ 3.3 V

Dimensions

6.5 x 4.4 x 1.15mm

Minimum Operating Temperature

-40 °C

Height

1.15mm

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+85 °C

Length

6.5mm

Maximum Operating Supply Voltage

3.6 V

Width

4.4mm

Minimum Operating Supply Voltage

2.3 V

Product details

74CB3 Family, Texas Instruments

Signal-Switch logic
Operating voltage: 2.3 to 3.6
Compatibility: Input TTL, Output TTL
Latch-up performance exceeds 250 mA per JESD 17

74CB3 Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 15.25

€ 3.05 Each (In a Pack of 5) (ex VAT)

€ 18.15

€ 3.63 Each (In a Pack of 5) (inc. VAT)

Texas Instruments SN74CB3T3245PW, Bus Switch, 8 x 1:1, 20-Pin TSSOP
Select packaging type

€ 15.25

€ 3.05 Each (In a Pack of 5) (ex VAT)

€ 18.15

€ 3.63 Each (In a Pack of 5) (inc. VAT)

Texas Instruments SN74CB3T3245PW, Bus Switch, 8 x 1:1, 20-Pin TSSOP

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit pricePer Pack
5 - 20€ 3.05€ 15.25
25 - 45€ 2.95€ 14.75
50 - 120€ 2.85€ 14.25
125 - 245€ 2.71€ 13.55
250+€ 2.61€ 13.05

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Family

CB3T

Configuration

8 x 1:1

Number of Elements per Chip

1

Number of Inputs per Chip

8

Number of Outputs per Chip

8

Maximum On Resistance

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

20

Maximum High Level Output Current

-128mA

Maximum Low Level Output Current

128mA

Maximum Propagation Delay Time @ Maximum CL

0.25 ns @ 3.3 V

Dimensions

6.5 x 4.4 x 1.15mm

Minimum Operating Temperature

-40 °C

Height

1.15mm

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+85 °C

Length

6.5mm

Maximum Operating Supply Voltage

3.6 V

Width

4.4mm

Minimum Operating Supply Voltage

2.3 V

Product details

74CB3 Family, Texas Instruments

Signal-Switch logic
Operating voltage: 2.3 to 3.6
Compatibility: Input TTL, Output TTL
Latch-up performance exceeds 250 mA per JESD 17

74CB3 Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more