Texas Instruments SN74HC02DR, Quad 2-Input NOR Logic Gate, 14-Pin SOIC

RS Stock No.: 218-4587Brand: Texas InstrumentsManufacturers Part No.: SN74HC02DR
brand-logo
View all in Logic Gates

Technical Document

Specifications

Logic Function

NOR

Mounting Type

Surface Mount

Number Of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOIC

Pin Count

14

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 325.00

€ 0.13 Each (On a Reel of 2500) (ex VAT)

€ 386.75

€ 0.155 Each (On a Reel of 2500) (inc. VAT)

Texas Instruments SN74HC02DR, Quad 2-Input NOR Logic Gate, 14-Pin SOIC

€ 325.00

€ 0.13 Each (On a Reel of 2500) (ex VAT)

€ 386.75

€ 0.155 Each (On a Reel of 2500) (inc. VAT)

Texas Instruments SN74HC02DR, Quad 2-Input NOR Logic Gate, 14-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Function

NOR

Mounting Type

Surface Mount

Number Of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOIC

Pin Count

14

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more