Texas Instruments SN74HC574PWR Octal D Type Flip Flop IC, 3-State, 20-Pin TSSOP

RS Stock No.: 526-357Brand: Texas InstrumentsManufacturers Part No.: SN74HC574PWR
brand-logo
View all in Flip Flop ICs

Technical Document

Specifications

Logic Family

HC

Logic Function

D Type

Input Type

Single Ended

Output Type

3 State

Output Signal Type

Single Ended

Triggering Type

Positive Edge

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

20

Number of Elements per Chip

8

Maximum Propagation Delay Time @ Maximum CL

265 ns @ 2 V

Maximum Operating Supply Voltage

6 V

Dimensions

6.5 x 4.4 x 1.15mm

Width

4.4mm

Length

6.5mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2 V

Maximum Operating Temperature

+85 °C

Height

1.15mm

Propagation Delay Test Condition

150pF

Product details

74HC Family Flip-Flops & Latches, Texas Instruments

Texas Instruments range of Flip-Flops and Latches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Nexperia 74HC574PW,118 D Type Flip Flop IC, 3-State, 20-Pin TSSOP
€ 0.369Each (On a Reel of 2500) (ex VAT)

P.O.A.

Each (In a Pack of 25) (ex VAT)

Texas Instruments SN74HC574PWR Octal D Type Flip Flop IC, 3-State, 20-Pin TSSOP

P.O.A.

Each (In a Pack of 25) (ex VAT)

Texas Instruments SN74HC574PWR Octal D Type Flip Flop IC, 3-State, 20-Pin TSSOP

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Nexperia 74HC574PW,118 D Type Flip Flop IC, 3-State, 20-Pin TSSOP
€ 0.369Each (On a Reel of 2500) (ex VAT)

Technical Document

Specifications

Logic Family

HC

Logic Function

D Type

Input Type

Single Ended

Output Type

3 State

Output Signal Type

Single Ended

Triggering Type

Positive Edge

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

20

Number of Elements per Chip

8

Maximum Propagation Delay Time @ Maximum CL

265 ns @ 2 V

Maximum Operating Supply Voltage

6 V

Dimensions

6.5 x 4.4 x 1.15mm

Width

4.4mm

Length

6.5mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2 V

Maximum Operating Temperature

+85 °C

Height

1.15mm

Propagation Delay Test Condition

150pF

Product details

74HC Family Flip-Flops & Latches, Texas Instruments

Texas Instruments range of Flip-Flops and Latches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Nexperia 74HC574PW,118 D Type Flip Flop IC, 3-State, 20-Pin TSSOP
€ 0.369Each (On a Reel of 2500) (ex VAT)