Texas Instruments SN74LS00N, Quad 2-Input NAND Logic Gate, 14-Pin PDIP

RS Stock No.: 368-5884Brand: Texas InstrumentsManufacturers Part No.: SN74LS00N
brand-logo
View all in Logic Gates

Technical Document

Specifications

Logic Function

NAND

Mounting Type

Through Hole

Number Of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

PDIP

Pin Count

14

Logic Family

LS

Maximum Operating Supply Voltage

5.25 V

Maximum High Level Output Current

-0.4mA

Maximum Propagation Delay Time @ Maximum CL

15 ns @ 5 V

Minimum Operating Supply Voltage

4.75 V

Maximum Low Level Output Current

8mA

Minimum Operating Temperature

0 °C

Height

4.57mm

Dimensions

19.3 x 6.35 x 4.57mm

Propagation Delay Test Condition

15pF

Maximum Operating Temperature

+70 °C

Length

19.3mm

Width

6.35mm

Product details

74LS Family Logic Gates, Texas Instruments

Texas Instruments standard Logic Gates from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.

74LS Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 17.50

€ 0.70 Each (In a Tube of 25) (ex VAT)

€ 20.82

€ 0.833 Each (In a Tube of 25) (inc. VAT)

Texas Instruments SN74LS00N, Quad 2-Input NAND Logic Gate, 14-Pin PDIP

€ 17.50

€ 0.70 Each (In a Tube of 25) (ex VAT)

€ 20.82

€ 0.833 Each (In a Tube of 25) (inc. VAT)

Texas Instruments SN74LS00N, Quad 2-Input NAND Logic Gate, 14-Pin PDIP

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Function

NAND

Mounting Type

Through Hole

Number Of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

PDIP

Pin Count

14

Logic Family

LS

Maximum Operating Supply Voltage

5.25 V

Maximum High Level Output Current

-0.4mA

Maximum Propagation Delay Time @ Maximum CL

15 ns @ 5 V

Minimum Operating Supply Voltage

4.75 V

Maximum Low Level Output Current

8mA

Minimum Operating Temperature

0 °C

Height

4.57mm

Dimensions

19.3 x 6.35 x 4.57mm

Propagation Delay Test Condition

15pF

Maximum Operating Temperature

+70 °C

Length

19.3mm

Width

6.35mm

Product details

74LS Family Logic Gates, Texas Instruments

Texas Instruments standard Logic Gates from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.

74LS Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more