E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Texas Instruments SN74LVC1G34DCKR Buffer, 5-Pin SC-70

RS Stock No.: 229-7039Brand: Texas InstrumentsManufacturers Part No.: SN74LVC1G34DCKR
brand-logo
View all in Buffers

Technical Document

Specifications

Logic Family

74LVC

Logic Function

Buffer

Number of Channels

1

IC Type

Single Buffer Gate IC

Schmitt Trigger Input

No

Input Type

CMOS

Package Type

SC-70

Pin Count

5

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 9.75

€ 0.39 Each (In a Pack of 25) (ex VAT)

€ 11.60

€ 0.464 Each (In a Pack of 25) (inc. VAT)

Texas Instruments SN74LVC1G34DCKR Buffer, 5-Pin SC-70
Select packaging type

€ 9.75

€ 0.39 Each (In a Pack of 25) (ex VAT)

€ 11.60

€ 0.464 Each (In a Pack of 25) (inc. VAT)

Texas Instruments SN74LVC1G34DCKR Buffer, 5-Pin SC-70
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
25 - 25€ 0.39€ 9.75
50 - 75€ 0.39€ 9.75
100 - 225€ 0.21€ 5.25
250 - 975€ 0.21€ 5.25
1000+€ 0.16€ 4.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Family

74LVC

Logic Function

Buffer

Number of Channels

1

IC Type

Single Buffer Gate IC

Schmitt Trigger Input

No

Input Type

CMOS

Package Type

SC-70

Pin Count

5

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more