Technical Document
Specifications
Brand
Texas InstrumentsSensor Type
Time-of-Flight
Technology
Analogue to Digital Converter
Mounting Type
Surface Mount
Interface Type
Serial-SPI
Magnetic Type
Analogue
Stock information temporarily unavailable.
€ 11.48
€ 5.74 Each (In a Pack of 2) (ex VAT)
€ 13.66
€ 6.831 Each (In a Pack of 2) (inc. VAT)
Texas Instruments Surface Mount Sensor, Serial-SPI
Select packaging type
Standard
2
€ 11.48
€ 5.74 Each (In a Pack of 2) (ex VAT)
€ 13.66
€ 6.831 Each (In a Pack of 2) (inc. VAT)
Texas Instruments Surface Mount Sensor, Serial-SPI
Stock information temporarily unavailable.
Select packaging type
Standard
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | € 5.74 | € 11.48 |
10 - 18 | € 5.22 | € 10.44 |
20 - 98 | € 5.22 | € 10.44 |
100 - 198 | € 4.41 | € 8.82 |
200+ | € 4.39 | € 8.78 |
Technical Document
Specifications
Brand
Texas InstrumentsSensor Type
Time-of-Flight
Technology
Analogue to Digital Converter
Mounting Type
Surface Mount
Interface Type
Serial-SPI
Magnetic Type
Analogue