E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

THS3061DGN Texas Instruments, High Speed, Op Amp, 300MHz, 8-Pin HVSSOP (DGN)

RS Stock No.: 252-5571Brand: Texas InstrumentsManufacturers Part No.: THS3061DGN
brand-logo
View all in Op Amps

Technical Document

Specifications

Amplifier Type

High Speed

Mounting Type

Surface Mount

Package Type

HVSSOP (DGN)

Power Supply Type

Dual

Number of Channels per Chip

1

Pin Count

8

Typical Gain Bandwidth Product

300MHz

Rail to Rail

No

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 1,412.00

€ 17.65 Each (In a Tube of 80) (ex VAT)

€ 1,680.28

€ 21.004 Each (In a Tube of 80) (inc. VAT)

THS3061DGN Texas Instruments, High Speed, Op Amp, 300MHz, 8-Pin HVSSOP (DGN)

€ 1,412.00

€ 17.65 Each (In a Tube of 80) (ex VAT)

€ 1,680.28

€ 21.004 Each (In a Tube of 80) (inc. VAT)

THS3061DGN Texas Instruments, High Speed, Op Amp, 300MHz, 8-Pin HVSSOP (DGN)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Amplifier Type

High Speed

Mounting Type

Surface Mount

Package Type

HVSSOP (DGN)

Power Supply Type

Dual

Number of Channels per Chip

1

Pin Count

8

Typical Gain Bandwidth Product

300MHz

Rail to Rail

No

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more