Technical Document
Specifications
Brand
Texas InstrumentsAmplifier Type
JFET
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual, Single
Number of Channels per Chip
1
Pin Count
8
Typical Single Supply Voltage
30 V
Typical Gain Bandwidth Product
210MHz
Typical Dual Supply Voltage
±15V
Typical Slew Rate
1000V/µs
Maximum Operating Frequency
5 MHz
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Rail to Rail
No
Typical Voltage Gain
80 dB
Typical Input Voltage Noise Density
7nV/√Hz
Length
5mm
Height
1.55mm
Width
6.2mm
Dimensions
5 x 6.2 x 1.55mm
€ 9.66
€ 9.66 Each (ex VAT)
€ 11.50
€ 11.50 Each (inc. VAT)
Standard
1
€ 9.66
€ 9.66 Each (ex VAT)
€ 11.50
€ 11.50 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 9.66 |
5 - 9 | € 9.40 |
10 - 14 | € 9.24 |
15 - 24 | € 9.08 |
25+ | € 9.03 |
Technical Document
Specifications
Brand
Texas InstrumentsAmplifier Type
JFET
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual, Single
Number of Channels per Chip
1
Pin Count
8
Typical Single Supply Voltage
30 V
Typical Gain Bandwidth Product
210MHz
Typical Dual Supply Voltage
±15V
Typical Slew Rate
1000V/µs
Maximum Operating Frequency
5 MHz
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Rail to Rail
No
Typical Voltage Gain
80 dB
Typical Input Voltage Noise Density
7nV/√Hz
Length
5mm
Height
1.55mm
Width
6.2mm
Dimensions
5 x 6.2 x 1.55mm