Technical Document
Specifications
Brand
Texas InstrumentsMounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual
Number of Channels per Chip
2
Pin Count
8
Typical Gain Bandwidth Product
3MHz
Typical Dual Supply Voltage
±12 V, ±15 V, ±5 V, ±9 V
Typical Slew Rate
13V/µs
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Typical Voltage Gain
106 dB
Typical Input Voltage Noise Density
18nV/√Hz
Height
1.58mm
Dimensions
4.9 x 3.91 x 1.58mm
Length
4.9mm
Width
3.91mm
€ 0.99
€ 0.99 Each (ex VAT)
€ 1.18
€ 1.18 Each (inc. VAT)
Standard
1
€ 0.99
€ 0.99 Each (ex VAT)
€ 1.18
€ 1.18 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 49 | € 0.99 |
50 - 99 | € 0.97 |
100 - 249 | € 0.89 |
250 - 499 | € 0.81 |
500+ | € 0.78 |
Technical Document
Specifications
Brand
Texas InstrumentsMounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual
Number of Channels per Chip
2
Pin Count
8
Typical Gain Bandwidth Product
3MHz
Typical Dual Supply Voltage
±12 V, ±15 V, ±5 V, ±9 V
Typical Slew Rate
13V/µs
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Typical Voltage Gain
106 dB
Typical Input Voltage Noise Density
18nV/√Hz
Height
1.58mm
Dimensions
4.9 x 3.91 x 1.58mm
Length
4.9mm
Width
3.91mm