E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Texas Instruments TLC555CP, Timer Circuit 2MHz, 8-Pin PDIP

RS Stock No.: 197-7574Brand: Texas InstrumentsManufacturers Part No.: TLC555CP
View all in Timer Circuits

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

PDIP

Number of Internal Timers

1

Pin Count

8

Maximum Input Frequency

2MHz

Series

TLC555

Country of Origin

Mexico

Stock information temporarily unavailable.

€ 22.75

€ 0.91 Each (In a Pack of 25) (ex VAT)

€ 27.07

€ 1.083 Each (In a Pack of 25) (inc. VAT)

Texas Instruments TLC555CP, Timer Circuit 2MHz, 8-Pin PDIP

€ 22.75

€ 0.91 Each (In a Pack of 25) (ex VAT)

€ 27.07

€ 1.083 Each (In a Pack of 25) (inc. VAT)

Texas Instruments TLC555CP, Timer Circuit 2MHz, 8-Pin PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

PDIP

Number of Internal Timers

1

Pin Count

8

Maximum Input Frequency

2MHz

Series

TLC555

Country of Origin

Mexico