E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Texas Instruments TLC556IN, Timer Circuit, Dual 2MHz, 14-Pin PDIP

RS Stock No.: 121-9209Brand: Texas InstrumentsManufacturers Part No.: TLC556IN
brand-logo
View all in Timer Circuits

Technical Document

Specifications

Mounting Type

Through Hole

Timer Type

Standard

Package Type

PDIP

Number of Internal Timers

2

Pin Count

14

Maximum Input Frequency

2MHz

Minimum Operating Supply Voltage

3 V

Maximum Operating Supply Voltage

18 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Low Level Output Current

100mA

Maximum High Level Output Current

-10mA

Length

19.3mm

Height

4.57mm

Dimensions

19.3 x 6.35 x 4.57mm

Width

6.35mm

Country of Origin

United Kingdom

Product details

555 Timer, Texas Instruments

A range of highly stable precision timing circuits for the generation of accurate time delays or timing pulses. These timers can be operated in monostable (one-shot) or astable (oscillator) mode with timing periods ranging from less than a microsecond to several minutes. In addition to the original bipolar version, low-power CMOS and LinCMOS variants are also available. These devices are capable of longer timing periods and offering a significant reduction in power consumption. The range includes both single (551, 555) and dual (552, 556) versions of the timer.

Timers/Timing Generators

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Tube of 25) (ex VAT)

Texas Instruments TLC556IN, Timer Circuit, Dual 2MHz, 14-Pin PDIP

P.O.A.

Each (In a Tube of 25) (ex VAT)

Texas Instruments TLC556IN, Timer Circuit, Dual 2MHz, 14-Pin PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Through Hole

Timer Type

Standard

Package Type

PDIP

Number of Internal Timers

2

Pin Count

14

Maximum Input Frequency

2MHz

Minimum Operating Supply Voltage

3 V

Maximum Operating Supply Voltage

18 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Low Level Output Current

100mA

Maximum High Level Output Current

-10mA

Length

19.3mm

Height

4.57mm

Dimensions

19.3 x 6.35 x 4.57mm

Width

6.35mm

Country of Origin

United Kingdom

Product details

555 Timer, Texas Instruments

A range of highly stable precision timing circuits for the generation of accurate time delays or timing pulses. These timers can be operated in monostable (one-shot) or astable (oscillator) mode with timing periods ranging from less than a microsecond to several minutes. In addition to the original bipolar version, low-power CMOS and LinCMOS variants are also available. These devices are capable of longer timing periods and offering a significant reduction in power consumption. The range includes both single (551, 555) and dual (552, 556) versions of the timer.

Timers/Timing Generators

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more