Technical Document
Specifications
Brand
Texas InstrumentsArchitecture
Resistor String
Resolution
10 bit
Integral Nonlinearity Error
±1LSB
Number of DAC Channels
8
Package Type
SOIC
Pin Count
20
Digital Interface Type
Serial
Stock information temporarily unavailable.
€ 531.75
€ 21.27 Each (In a Tube of 25) (ex VAT)
€ 632.78
€ 25.311 Each (In a Tube of 25) (inc. VAT)
Texas Instruments, DAC Octal 10 bit- Serial, 20-Pin SOIC
25
€ 531.75
€ 21.27 Each (In a Tube of 25) (ex VAT)
€ 632.78
€ 25.311 Each (In a Tube of 25) (inc. VAT)
Texas Instruments, DAC Octal 10 bit- Serial, 20-Pin SOIC
Stock information temporarily unavailable.
25
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsArchitecture
Resistor String
Resolution
10 bit
Integral Nonlinearity Error
±1LSB
Number of DAC Channels
8
Package Type
SOIC
Pin Count
20
Digital Interface Type
Serial