Technical Document
Specifications
Brand
Texas InstrumentsNominal Voltage
1.24 - 18V
Package Type
SOT-23
Reference Type
Adjustable
Initial Accuracy
±0.5 %
Mounting Type
Surface Mount
Topology
Shunt
Maximum Output Current
70mA
Maximum Input Voltage
20 V
Minimum Output Voltage
1.24 V
Maximum Output Voltage
18 V
Pin Count
3
Dimensions
2.92 x 1.3 x 1mm
Maximum Operating Temperature
+125 °C
Length
2.92mm
Minimum Operating Temperature
-40 °C
Height
1mm
Width
1.3mm
Product details
Shunt Voltage Reference, Adjustable, LMV/TLV Series
Voltage References, Texas Instruments
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
€ 45.75
€ 1.83 Each (Supplied on a Reel) (ex VAT)
€ 54.44
€ 2.178 Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
25
€ 45.75
€ 1.83 Each (Supplied on a Reel) (ex VAT)
€ 54.44
€ 2.178 Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
25 - 45 | € 1.83 | € 9.15 |
50 - 120 | € 1.67 | € 8.35 |
125 - 245 | € 1.54 | € 7.70 |
250+ | € 1.49 | € 7.45 |
Technical Document
Specifications
Brand
Texas InstrumentsNominal Voltage
1.24 - 18V
Package Type
SOT-23
Reference Type
Adjustable
Initial Accuracy
±0.5 %
Mounting Type
Surface Mount
Topology
Shunt
Maximum Output Current
70mA
Maximum Input Voltage
20 V
Minimum Output Voltage
1.24 V
Maximum Output Voltage
18 V
Pin Count
3
Dimensions
2.92 x 1.3 x 1mm
Maximum Operating Temperature
+125 °C
Length
2.92mm
Minimum Operating Temperature
-40 °C
Height
1mm
Width
1.3mm
Product details
Shunt Voltage Reference, Adjustable, LMV/TLV Series
Voltage References, Texas Instruments
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.