E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Texas Instruments TMS320F28335ZJZA, 32bit Microcontroller, Delfino™ Premium Performance, 150MHz, 512 kB Flash, 176-Pin

RS Stock No.: 197-7587Brand: Texas InstrumentsManufacturers Part No.: TMS320F28335ZJZA
View all in Microcontrollers

Technical Document

Specifications

Family Name

Delfino™ Premium Performance

Package Type

BGA

Mounting Type

Surface Mount

Pin Count

176

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

150MHz

Program Memory Type

Flash

Country of Origin

Philippines

Stock information temporarily unavailable.

€ 36.91

€ 36.91 Each (ex VAT)

€ 43.92

€ 43.92 Each (inc. VAT)

Texas Instruments TMS320F28335ZJZA, 32bit Microcontroller, Delfino™ Premium Performance, 150MHz, 512 kB Flash, 176-Pin
Select packaging type

€ 36.91

€ 36.91 Each (ex VAT)

€ 43.92

€ 43.92 Each (inc. VAT)

Texas Instruments TMS320F28335ZJZA, 32bit Microcontroller, Delfino™ Premium Performance, 150MHz, 512 kB Flash, 176-Pin
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 36.91
10 - 24€ 34.93
25 - 49€ 34.56
50 - 74€ 34.14
75+€ 33.78

Technical Document

Specifications

Family Name

Delfino™ Premium Performance

Package Type

BGA

Mounting Type

Surface Mount

Pin Count

176

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

150MHz

Program Memory Type

Flash

Country of Origin

Philippines