Texas Instruments,25W, 28-Pin HTSSOP TPA3112D1PWP

RS Stock No.: 252-8909Brand: Texas InstrumentsManufacturers Part No.: TPA3112D1PWP
brand-logo
View all in Audio Amplifier ICs

Technical Document

Specifications

Amplifier Type

Audio Power Amplifier

Output Type

Differential

Maximum Power

25W

Application

Audio Equipment, Television

Mounting Type

Surface Mount

Amplifier Class

Class D

Number of Channels per Chip

1

Package Type

HTSSOP

Pin Count

28

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 14.25

€ 2.85 Each (In a Pack of 5) (ex VAT)

€ 16.96

€ 3.392 Each (In a Pack of 5) (inc. VAT)

Texas Instruments,25W, 28-Pin HTSSOP TPA3112D1PWP
Select packaging type

€ 14.25

€ 2.85 Each (In a Pack of 5) (ex VAT)

€ 16.96

€ 3.392 Each (In a Pack of 5) (inc. VAT)

Texas Instruments,25W, 28-Pin HTSSOP TPA3112D1PWP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20€ 2.85€ 14.25
25 - 45€ 2.77€ 13.85
50 - 120€ 2.61€ 13.05
125 - 245€ 2.56€ 12.80
250+€ 2.53€ 12.65

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Amplifier Type

Audio Power Amplifier

Output Type

Differential

Maximum Power

25W

Application

Audio Equipment, Television

Mounting Type

Surface Mount

Amplifier Class

Class D

Number of Channels per Chip

1

Package Type

HTSSOP

Pin Count

28

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more