Low Capacitance ESD Protection Array

RS Stock No.: 922-3347Brand: Texas InstrumentsManufacturers Part No.: TPD2E001DRLR
View all in TVS Diodes

Technical Document

Specifications

Direction Type

Uni-Directional

Diode Configuration

Complex Array

Maximum Clamping Voltage

100V

Minimum Breakdown Voltage

11V

Mounting Type

Surface Mount

Package Type

SOT

Maximum Reverse Stand-off Voltage

5.5V

Pin Count

5

Number of Elements per Chip

2

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Dimensions

1.6 x 1.2 x 0.55mm

Length

1.6mm

Height

0.55mm

Width

1.2mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 1,480.00

€ 0.37 Each (On a Reel of 4000) (ex VAT)

€ 1,761.20

€ 0.44 Each (On a Reel of 4000) (inc. VAT)

Low Capacitance ESD Protection Array

€ 1,480.00

€ 0.37 Each (On a Reel of 4000) (ex VAT)

€ 1,761.20

€ 0.44 Each (On a Reel of 4000) (inc. VAT)

Low Capacitance ESD Protection Array

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Direction Type

Uni-Directional

Diode Configuration

Complex Array

Maximum Clamping Voltage

100V

Minimum Breakdown Voltage

11V

Mounting Type

Surface Mount

Package Type

SOT

Maximum Reverse Stand-off Voltage

5.5V

Pin Count

5

Number of Elements per Chip

2

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Dimensions

1.6 x 1.2 x 0.55mm

Length

1.6mm

Height

0.55mm

Width

1.2mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more