E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Texas Instruments TPS2421-2DDA, Positive Voltage Hot Swap Controller 8-Pin, SOIC

RS Stock No.: 145-6443Brand: Texas InstrumentsManufacturers Part No.: TPS2421-2DDA
brand-logo
View all in Voltage Controllers

Technical Document

Specifications

Controller Type

Positive Voltage Hot Swap Controller

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.55mm

Maximum Input Voltage

20 V

Maximum Operating Temperature

+125 °C

Height

4mm

Length

5mm

Minimum Input Voltage

3 V

Minimum Operating Temperature

-40 °C

Width

4mm

Country of Origin

Philippines

Product details

Hot Swap Controller, Texas Instruments

Power Supply Protection, Monitoring and Hot Swap, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Tube of 75) (ex VAT)

Texas Instruments TPS2421-2DDA, Positive Voltage Hot Swap Controller 8-Pin, SOIC

P.O.A.

Each (In a Tube of 75) (ex VAT)

Texas Instruments TPS2421-2DDA, Positive Voltage Hot Swap Controller 8-Pin, SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Controller Type

Positive Voltage Hot Swap Controller

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.55mm

Maximum Input Voltage

20 V

Maximum Operating Temperature

+125 °C

Height

4mm

Length

5mm

Minimum Input Voltage

3 V

Minimum Operating Temperature

-40 °C

Width

4mm

Country of Origin

Philippines

Product details

Hot Swap Controller, Texas Instruments

Power Supply Protection, Monitoring and Hot Swap, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more