Texas Instruments TPS2553DRVR, 1High Side, Power Distribution Switch Power Switch IC 6-Pin, WSON

RS Stock No.: 229-7090Brand: Texas InstrumentsManufacturers Part No.: TPS2553DRVR
brand-logo
View all in Power Switch ICs

Technical Document

Specifications

Power Switch Type

Power Distribution Switch

Power Switch Topology

High Side

Switch On Resistance

85mΩ

Number of Channels

1

Maximum Operating Supply Voltage

6.5 V

Maximum Operating Current

1.5A

Number of Outputs

1

Package Type

WSON

Pin Count

6

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 2,520.00

€ 0.84 Each (On a Reel of 3000) (ex VAT)

€ 2,998.80

€ 1.00 Each (On a Reel of 3000) (inc. VAT)

Texas Instruments TPS2553DRVR, 1High Side, Power Distribution Switch Power Switch IC 6-Pin, WSON

€ 2,520.00

€ 0.84 Each (On a Reel of 3000) (ex VAT)

€ 2,998.80

€ 1.00 Each (On a Reel of 3000) (inc. VAT)

Texas Instruments TPS2553DRVR, 1High Side, Power Distribution Switch Power Switch IC 6-Pin, WSON

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Power Switch Type

Power Distribution Switch

Power Switch Topology

High Side

Switch On Resistance

85mΩ

Number of Channels

1

Maximum Operating Supply Voltage

6.5 V

Maximum Operating Current

1.5A

Number of Outputs

1

Package Type

WSON

Pin Count

6

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more