Texas Instruments TPS40057PWP DC-DC, Buck Controller 100 kHz 16-Pin, HTSSOP

RS Stock No.: 197-7589Brand: Texas InstrumentsManufacturers Part No.: TPS40057PWP
View all in Voltage Controllers

Technical Document

Specifications

Controller Type

Buck Controller

Number of Outputs

1

Current Conversion Type

DC-DC

Maximum Switching Frequency

100 kHz

Package Type

HTSSOP

Pin Count

16

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 13.16

€ 6.58 Each (In a Pack of 2) (ex VAT)

€ 15.66

€ 7.83 Each (In a Pack of 2) (inc. VAT)

Texas Instruments TPS40057PWP DC-DC, Buck Controller 100 kHz 16-Pin, HTSSOP
Select packaging type

€ 13.16

€ 6.58 Each (In a Pack of 2) (ex VAT)

€ 15.66

€ 7.83 Each (In a Pack of 2) (inc. VAT)

Texas Instruments TPS40057PWP DC-DC, Buck Controller 100 kHz 16-Pin, HTSSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 8€ 6.58€ 13.16
10 - 18€ 5.79€ 11.58
20 - 48€ 5.74€ 11.48
50+€ 5.72€ 11.44

Technical Document

Specifications

Controller Type

Buck Controller

Number of Outputs

1

Current Conversion Type

DC-DC

Maximum Switching Frequency

100 kHz

Package Type

HTSSOP

Pin Count

16

Country of Origin

Taiwan, Province Of China