E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Texas Instruments, TPS5450DDA Step-Down Switching Regulator, 1-Channel 5A Adjustable 8-Pin, SO PowerPAD

RS Stock No.: 197-7596Brand: Texas InstrumentsManufacturers Part No.: TPS5450DDA
brand-logo
View all in Buck Converters

Technical Document

Specifications

Maximum Output Current

5A

Maximum Output Voltage

31 V

Minimum Output Voltage

1.22 V

Minimum Input Voltage

5.5 V

Output Type

Adjustable

Number of Outputs

1

Pin Count

8

Package Type

SO PowerPAD

Country of Origin

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (ex VAT)

Texas Instruments, TPS5450DDA Step-Down Switching Regulator, 1-Channel 5A Adjustable 8-Pin, SO PowerPAD
Select packaging type

P.O.A.

Each (In a Pack of 2) (ex VAT)

Texas Instruments, TPS5450DDA Step-Down Switching Regulator, 1-Channel 5A Adjustable 8-Pin, SO PowerPAD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Output Current

5A

Maximum Output Voltage

31 V

Minimum Output Voltage

1.22 V

Minimum Input Voltage

5.5 V

Output Type

Adjustable

Number of Outputs

1

Pin Count

8

Package Type

SO PowerPAD

Country of Origin

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more