E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Texas Instruments TPS61202DRCT, Boost Converter, Step Up 600mA, 1650 kHz 10-Pin, SON

RS Stock No.: 162-5949Brand: Texas InstrumentsManufacturers Part No.: TPS61202DRCT
brand-logo
View all in Boost Converters

Technical Document

Specifications

Regulator Function

Step Up

Maximum Output Current

600mA

Number of Outputs

1

Maximum Input Voltage

5.5 V

Line Regulation

0.1 %

Load Regulation

0.1 %

Mounting Type

Surface Mount

Package Type

SON

Pin Count

10

Output Type

Fixed

Maximum Switching Frequency

1650 kHz

Switching Regulator

Yes

Efficiency

90%

Dimensions

3 x 3 x 0.9mm

Height

0.9mm

Maximum Output Voltage

5.05 V

Width

3mm

Minimum Output Voltage

4.95 V

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

0.3 V

Maximum Operating Temperature

+85 °C

Length

3mm

Product details

Step-Up (Boost) DC/DC Converters (Integrated Switch), Texas Instruments

DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments

The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 745.00

€ 2.98 Each (On a Reel of 250) (ex VAT)

€ 886.55

€ 3.546 Each (On a Reel of 250) (inc. VAT)

Texas Instruments TPS61202DRCT, Boost Converter, Step Up 600mA, 1650 kHz 10-Pin, SON

€ 745.00

€ 2.98 Each (On a Reel of 250) (ex VAT)

€ 886.55

€ 3.546 Each (On a Reel of 250) (inc. VAT)

Texas Instruments TPS61202DRCT, Boost Converter, Step Up 600mA, 1650 kHz 10-Pin, SON
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Regulator Function

Step Up

Maximum Output Current

600mA

Number of Outputs

1

Maximum Input Voltage

5.5 V

Line Regulation

0.1 %

Load Regulation

0.1 %

Mounting Type

Surface Mount

Package Type

SON

Pin Count

10

Output Type

Fixed

Maximum Switching Frequency

1650 kHz

Switching Regulator

Yes

Efficiency

90%

Dimensions

3 x 3 x 0.9mm

Height

0.9mm

Maximum Output Voltage

5.05 V

Width

3mm

Minimum Output Voltage

4.95 V

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

0.3 V

Maximum Operating Temperature

+85 °C

Length

3mm

Product details

Step-Up (Boost) DC/DC Converters (Integrated Switch), Texas Instruments

DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments

The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more