Technical Document
Specifications
Brand
Texas InstrumentsRegulator Function
Step Up
Maximum Output Current
450mA
Number of Outputs
1
Maximum Input Voltage
5.5 V
Mounting Type
Surface Mount
Package Type
SON
Pin Count
6
Output Type
Fixed
Maximum Switching Frequency
3.5 MHz
Switching Regulator
Yes
Dimensions
2.1 x 2.1 x 0.75mm
Maximum Output Voltage
5 V
Height
0.75mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
2.3 V
Maximum Operating Temperature
+85 °C
Length
2.1mm
Width
2.1mm
Product details
Step-Up (Boost) DC/DC Converters (Integrated Switch), Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
€ 70.50
€ 1.41 Each (Supplied on a Reel) (ex VAT)
€ 83.90
€ 1.678 Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
50
€ 70.50
€ 1.41 Each (Supplied on a Reel) (ex VAT)
€ 83.90
€ 1.678 Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
50 - 90 | € 1.41 | € 14.10 |
100 - 240 | € 1.31 | € 13.10 |
250 - 490 | € 1.17 | € 11.70 |
500+ | € 1.15 | € 11.50 |
Technical Document
Specifications
Brand
Texas InstrumentsRegulator Function
Step Up
Maximum Output Current
450mA
Number of Outputs
1
Maximum Input Voltage
5.5 V
Mounting Type
Surface Mount
Package Type
SON
Pin Count
6
Output Type
Fixed
Maximum Switching Frequency
3.5 MHz
Switching Regulator
Yes
Dimensions
2.1 x 2.1 x 0.75mm
Maximum Output Voltage
5 V
Height
0.75mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
2.3 V
Maximum Operating Temperature
+85 °C
Length
2.1mm
Width
2.1mm
Product details
Step-Up (Boost) DC/DC Converters (Integrated Switch), Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.