Technical Document
Specifications
Brand
Texas InstrumentsRegulator Function
LDO
Maximum Output Current
500mA
Regulator Type
Linear Voltage
Number of Outputs
1
Line Regulation
10 mV
Accuracy
2%
Load Regulation
50 mV
Package Type
WSON
Pin Count
6
Output Type
Fixed
€ 11.00
€ 1.10 Each (In a Pack of 10) (ex VAT)
€ 13.09
€ 1.309 Each (In a Pack of 10) (inc. VAT)
Texas Instruments TPS70933DRVR, 1 Linear Voltage, Voltage Regulator 500mA 6-Pin, WSON
Select packaging type
Standard
10
€ 11.00
€ 1.10 Each (In a Pack of 10) (ex VAT)
€ 13.09
€ 1.309 Each (In a Pack of 10) (inc. VAT)
Texas Instruments TPS70933DRVR, 1 Linear Voltage, Voltage Regulator 500mA 6-Pin, WSON
Stock information temporarily unavailable.
Select packaging type
Standard
10
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Texas InstrumentsRegulator Function
LDO
Maximum Output Current
500mA
Regulator Type
Linear Voltage
Number of Outputs
1
Line Regulation
10 mV
Accuracy
2%
Load Regulation
50 mV
Package Type
WSON
Pin Count
6
Output Type
Fixed