Texas Instruments TPS76301DBVR, LDO Voltage Regulator, 150mA Adjustable, 1.5 → 6.5 V, ±3% 5-Pin, SOT-23

RS Stock No.: 661-4204Brand: Texas InstrumentsManufacturers Part No.: TPS76301DBVR
brand-logo
View all in Home

Technical Document

Specifications

Maximum Output Current

150mA

Output Voltage

1.5 → 6.5 V

Number of Outputs

1

Line Regulation

0.07 %/V

Accuracy

±3%

Mounting Type

Surface Mount

Package Type

SOT-23

Quiescent Current

0.085mA

Pin Count

5

Reference Voltage

1.192V

Output Type

Adjustable

Power Rating

0.555W

Dimensions

2.9 x 1.6 x 1.15mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.7 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

10 V

Height

1.15mm

Length

2.9mm

Width

1.6mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

Each (In a Pack of 5) (ex VAT)

Texas Instruments TPS76301DBVR, LDO Voltage Regulator, 150mA Adjustable, 1.5 → 6.5 V, ±3% 5-Pin, SOT-23

P.O.A.

Each (In a Pack of 5) (ex VAT)

Texas Instruments TPS76301DBVR, LDO Voltage Regulator, 150mA Adjustable, 1.5 → 6.5 V, ±3% 5-Pin, SOT-23

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Output Current

150mA

Output Voltage

1.5 → 6.5 V

Number of Outputs

1

Line Regulation

0.07 %/V

Accuracy

±3%

Mounting Type

Surface Mount

Package Type

SOT-23

Quiescent Current

0.085mA

Pin Count

5

Reference Voltage

1.192V

Output Type

Adjustable

Power Rating

0.555W

Dimensions

2.9 x 1.6 x 1.15mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.7 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

10 V

Height

1.15mm

Length

2.9mm

Width

1.6mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more