E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Texas Instruments Ethernet Transceiver 128-Pin TQFP, TSB43AB22APDT

RS Stock No.: 162-7199Brand: Texas InstrumentsManufacturers Part No.: TSB43AB22APDT
brand-logo
View all in Physical Layer Transceivers

Technical Document

Specifications

Typical Data Rate

400Mbps

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

128

Dimensions

14 x 14 x 1mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Country of Origin

Philippines

Product details

Ethernet Transceivers and Controllers, Texas Instruments

Ethernet Communications

A range of Ethernet communications controllers, transceivers and switching ICs

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Tray of 90) (ex VAT)

Texas Instruments Ethernet Transceiver 128-Pin TQFP, TSB43AB22APDT

P.O.A.

Each (In a Tray of 90) (ex VAT)

Texas Instruments Ethernet Transceiver 128-Pin TQFP, TSB43AB22APDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Typical Data Rate

400Mbps

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

128

Dimensions

14 x 14 x 1mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Country of Origin

Philippines

Product details

Ethernet Transceivers and Controllers, Texas Instruments

Ethernet Communications

A range of Ethernet communications controllers, transceivers and switching ICs

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more