Texas Instruments TUSB4020BIPHP, USB Hub, 2-Channel, 480Mbps, USB 2.0, 48-Pin HTQFP
Technical Document
Specifications
Brand
Texas InstrumentsNumber of Transceivers
2
Data Rate
480Mbps
IC Type
Controller IC
Protocols Supported
USB 2.0
Power Supply Type
Dual
ESD protection
Yes
Typical Dual Supply Voltage
1.1 V, 3.3V
Mounting Type
Surface Mount
Package Type
HTQFP
Pin Count
48
Dimensions
7.2 x 7.2 x 1.05mm
Height
1.05mm
Length
7.2mm
Maximum Operating Temperature
+85 °C
Width
7.2mm
Minimum Operating Temperature
-40 °C
Product details
USB Hub Controllers, Texas Instruments
Texas Instruments USB hub Controller devices provide multiple downstream ports in compliance with the USB 2.0 specification. As they are implemented as digital state machines rather than microcontrollers, no software programming is required. Fully-compliant USB transceivers are integrated into the ASIC for all upstream and downstream ports. Both full-speed and low-speed downstream ports are supported by automatically setting the slew rate according to the speed of the device attached to the ports.
USB (Universal Serial Bus), Texas Instruments
€ 13.88
€ 6.94 Each (In a Pack of 2) (ex VAT)
€ 16.52
€ 8.259 Each (In a Pack of 2) (inc. VAT)
Standard
2
€ 13.88
€ 6.94 Each (In a Pack of 2) (ex VAT)
€ 16.52
€ 8.259 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | € 6.94 | € 13.88 |
10 - 18 | € 6.71 | € 13.42 |
20 - 48 | € 6.13 | € 12.26 |
50 - 98 | € 5.61 | € 11.22 |
100+ | € 5.40 | € 10.80 |
Technical Document
Specifications
Brand
Texas InstrumentsNumber of Transceivers
2
Data Rate
480Mbps
IC Type
Controller IC
Protocols Supported
USB 2.0
Power Supply Type
Dual
ESD protection
Yes
Typical Dual Supply Voltage
1.1 V, 3.3V
Mounting Type
Surface Mount
Package Type
HTQFP
Pin Count
48
Dimensions
7.2 x 7.2 x 1.05mm
Height
1.05mm
Length
7.2mm
Maximum Operating Temperature
+85 °C
Width
7.2mm
Minimum Operating Temperature
-40 °C
Product details
USB Hub Controllers, Texas Instruments
Texas Instruments USB hub Controller devices provide multiple downstream ports in compliance with the USB 2.0 specification. As they are implemented as digital state machines rather than microcontrollers, no software programming is required. Fully-compliant USB transceivers are integrated into the ASIC for all upstream and downstream ports. Both full-speed and low-speed downstream ports are supported by automatically setting the slew rate according to the speed of the device attached to the ports.