Texas Instruments UA78M33CKCS, 1 Linear Voltage, Voltage Regulator 500mA, 12 V 3-Pin, TO-220
Technical Document
Specifications
Brand
Texas InstrumentsMaximum Output Current
500mA
Regulator Type
Linear Voltage
Output Voltage
12 V
Number of Outputs
1
Accuracy
3%
Package Type
TO-220
Pin Count
3
Output Type
Adjustable
Country of Origin
China
Stock information temporarily unavailable.
€ 189.00
€ 3.78 Each (In a Tube of 50) (ex VAT)
€ 224.91
€ 4.498 Each (In a Tube of 50) (inc. VAT)
Texas Instruments UA78M33CKCS, 1 Linear Voltage, Voltage Regulator 500mA, 12 V 3-Pin, TO-220
50
€ 189.00
€ 3.78 Each (In a Tube of 50) (ex VAT)
€ 224.91
€ 4.498 Each (In a Tube of 50) (inc. VAT)
Texas Instruments UA78M33CKCS, 1 Linear Voltage, Voltage Regulator 500mA, 12 V 3-Pin, TO-220
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsMaximum Output Current
500mA
Regulator Type
Linear Voltage
Output Voltage
12 V
Number of Outputs
1
Accuracy
3%
Package Type
TO-220
Pin Count
3
Output Type
Adjustable
Country of Origin
China