Texas Instruments UA9637ACD Line Receiver, 8-Pin SOIC

RS Stock No.: 660-9464PBrand: Texas InstrumentsManufacturers Part No.: UA9637ACD
brand-logo
View all in Line Interface ICs

Technical Document

Specifications

IC Type

Line Receiver IC

Input Type

Differential

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Interface Standards

EIA/TIA-422-B/ EIA/TIA-423-A/ RS-422/ RS-423/ V.10/ V.11

Dimensions

4.9 x 3.91 x 1.58mm

Length

4.9mm

Width

3.91mm

Width

3.91mm

Height

1.58mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Maximum Operating Temperature

+70 °C

Product details

RS-422 Line Receivers, Texas Instruments

RS-422 Line Drivers and Receivers

Stock information temporarily unavailable.

€ 79.20

€ 1.98 Each (Supplied in a Tube) (ex VAT)

€ 94.25

€ 2.356 Each (Supplied in a Tube) (inc. VAT)

Texas Instruments UA9637ACD Line Receiver, 8-Pin SOIC
Select packaging type

€ 79.20

€ 1.98 Each (Supplied in a Tube) (ex VAT)

€ 94.25

€ 2.356 Each (Supplied in a Tube) (inc. VAT)

Texas Instruments UA9637ACD Line Receiver, 8-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

IC Type

Line Receiver IC

Input Type

Differential

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Interface Standards

EIA/TIA-422-B/ EIA/TIA-423-A/ RS-422/ RS-423/ V.10/ V.11

Dimensions

4.9 x 3.91 x 1.58mm

Length

4.9mm

Width

3.91mm

Width

3.91mm

Height

1.58mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Maximum Operating Temperature

+70 °C

Product details

RS-422 Line Receivers, Texas Instruments

RS-422 Line Drivers and Receivers