Texas Instruments UC2845AD8, PWM Controller, 500 kHz 8-Pin, SOIC

RS Stock No.: 620-0486PBrand: Texas InstrumentsManufacturers Part No.: UC2845AD8
brand-logo
View all in PWM

Technical Document

Specifications

Maximum Switching Frequency

500 kHz

Output Current

1 A

Number of Outputs

1

Control Method

Current

Mounting Type

Surface Mount

Fall Time

50ns

Rise Time

50ns

Package Type

SOIC

Topology

Boost, Flyback, Forward

Pin Count

8

Dimensions

4.9 x 3.91 x 1.58mm

Maximum Duty Cycle

50%

Length

4.9mm

PWM Controller Type

Current Mode

Width

3.91mm

Height

1.58mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Product details

Flyback Controller, Current Control, UC18/UC28/UC38 Series, Texas Instruments

The isolated-flyback power supply controller provides Constant-Voltage (CV) and Constant-Current (CC) output regulation to improve transient response to large load steps. Primary-Side Regulation (PSR) eliminates the need for an Optocoupler.

Flyback Controllers, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 8.10

€ 1.62 Each (Supplied in a Tube) (ex VAT)

€ 9.64

€ 1.928 Each (Supplied in a Tube) (inc. VAT)

Texas Instruments UC2845AD8, PWM Controller, 500 kHz 8-Pin, SOIC
Select packaging type

€ 8.10

€ 1.62 Each (Supplied in a Tube) (ex VAT)

€ 9.64

€ 1.928 Each (Supplied in a Tube) (inc. VAT)

Texas Instruments UC2845AD8, PWM Controller, 500 kHz 8-Pin, SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Switching Frequency

500 kHz

Output Current

1 A

Number of Outputs

1

Control Method

Current

Mounting Type

Surface Mount

Fall Time

50ns

Rise Time

50ns

Package Type

SOIC

Topology

Boost, Flyback, Forward

Pin Count

8

Dimensions

4.9 x 3.91 x 1.58mm

Maximum Duty Cycle

50%

Length

4.9mm

PWM Controller Type

Current Mode

Width

3.91mm

Height

1.58mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Product details

Flyback Controller, Current Control, UC18/UC28/UC38 Series, Texas Instruments

The isolated-flyback power supply controller provides Constant-Voltage (CV) and Constant-Current (CC) output regulation to improve transient response to large load steps. Primary-Side Regulation (PSR) eliminates the need for an Optocoupler.

Flyback Controllers, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more