E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Texas Instruments UC2879N, Quad PWM Controller, 300 kHz 20-Pin, PDIP

RS Stock No.: 121-9153Brand: Texas InstrumentsManufacturers Part No.: UC2879N
brand-logo
View all in PWM

Technical Document

Specifications

Maximum Switching Frequency

300 kHz

Output Current

100 mA

Number of Outputs

4

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

20

Dimensions

24.33 x 6.35 x 4.57mm

Length

24.33mm

PWM Controller Type

Soft Switching

Width

6.35mm

Height

4.57mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Product details

PWM Controllers 300kHz to 400kHz, Texas Instruments

From Texas Instruments, a range of Pulse Width Modulation controllers and associated devices to suit a variety of applications and specifications.

PWM (Pulse Width Modulation) Controllers, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 390.60

€ 19.53 Each (In a Tube of 20) (ex VAT)

€ 464.81

€ 23.241 Each (In a Tube of 20) (inc. VAT)

Texas Instruments UC2879N, Quad PWM Controller, 300 kHz 20-Pin, PDIP

€ 390.60

€ 19.53 Each (In a Tube of 20) (ex VAT)

€ 464.81

€ 23.241 Each (In a Tube of 20) (inc. VAT)

Texas Instruments UC2879N, Quad PWM Controller, 300 kHz 20-Pin, PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Switching Frequency

300 kHz

Output Current

100 mA

Number of Outputs

4

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

20

Dimensions

24.33 x 6.35 x 4.57mm

Length

24.33mm

PWM Controller Type

Soft Switching

Width

6.35mm

Height

4.57mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Product details

PWM Controllers 300kHz to 400kHz, Texas Instruments

From Texas Instruments, a range of Pulse Width Modulation controllers and associated devices to suit a variety of applications and specifications.

PWM (Pulse Width Modulation) Controllers, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more