Texas Instruments UC2906N, Battery Charge Controller IC Lead-Acid, 40mA 16-Pin, PDIP

RS Stock No.: 709-2172PBrand: Texas InstrumentsManufacturers Part No.: UC2906N
brand-logo
View all in Battery Management

Technical Document

Specifications

Battery Type

Lead-Acid

Mounting Type

Through Hole

Package Type

PDIP

IC Type

Battery Charge Controller IC

Pin Count

16

Dimensions

19.3 x 6.35 x 4.57mm

Length

19.3mm

Width

6.35mm

Height

4.57mm

Maximum Operating Temperature

+70 °C

Maximum Output Current

40mA

Minimum Operating Temperature

-40 °C

Minimum Output Current

25mA

Product details

Lead-Acid Battery Charge Controllers, Texas Instruments

Battery Management, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 188.20

Each (Supplied in a Tube) (ex VAT)

€ 223.96

Each (Supplied in a Tube) (inc. VAT)

Texas Instruments UC2906N, Battery Charge Controller IC Lead-Acid, 40mA 16-Pin, PDIP
Select packaging type

€ 188.20

Each (Supplied in a Tube) (ex VAT)

€ 223.96

Each (Supplied in a Tube) (inc. VAT)

Texas Instruments UC2906N, Battery Charge Controller IC Lead-Acid, 40mA 16-Pin, PDIP

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Battery Type

Lead-Acid

Mounting Type

Through Hole

Package Type

PDIP

IC Type

Battery Charge Controller IC

Pin Count

16

Dimensions

19.3 x 6.35 x 4.57mm

Length

19.3mm

Width

6.35mm

Height

4.57mm

Maximum Operating Temperature

+70 °C

Maximum Output Current

40mA

Minimum Operating Temperature

-40 °C

Minimum Output Current

25mA

Product details

Lead-Acid Battery Charge Controllers, Texas Instruments

Battery Management, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more