Texas Instruments UC3844AN, PWM Current Mode Controller, 500 KHz, 8-Pin PDIP
Technical Document
Specifications
Brand
Texas InstrumentsMaximum Switching Frequency
500 kHz
Output Current
±1 A
Number of Outputs
1
Fall Time
50ns
Package Type
PDIP
Rise Time
50ns
Pin Count
8
PWM Controller Type
Current Mode
Maximum Operating Supply Voltage
30 V
€ 8.35
€ 1.67 Each (In a Pack of 5) (ex VAT)
€ 9.94
€ 1.987 Each (In a Pack of 5) (inc. VAT)
Standard
5
€ 8.35
€ 1.67 Each (In a Pack of 5) (ex VAT)
€ 9.94
€ 1.987 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 5 | € 1.67 | € 8.35 |
10 - 20 | € 1.41 | € 7.05 |
25+ | € 1.38 | € 6.90 |
Technical Document
Specifications
Brand
Texas InstrumentsMaximum Switching Frequency
500 kHz
Output Current
±1 A
Number of Outputs
1
Fall Time
50ns
Package Type
PDIP
Rise Time
50ns
Pin Count
8
PWM Controller Type
Current Mode
Maximum Operating Supply Voltage
30 V