Texas Instruments UC3854N, Power Factor Pre-Regulator Circuit, 118 kHz, 35 V 16-Pin, PDIP

RS Stock No.: 121-8962Brand: Texas InstrumentsManufacturers Part No.: UC3854N
brand-logo
View all in Power Factor Correction

Technical Document

Specifications

Maximum Switching Frequency

118 kHz

Start-up Supply Current

1.5mA

IC Type

Power Factor Pre-Regulator Circuit IC

Maximum Source Current

14µA

Maximum Supply Current

10 mA

Zero Power Detection

Yes

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

16

Dimensions

19.3 x 6.35 x 4.57mm

Height

4.57mm

Length

19.3mm

Maximum Operating Supply Voltage

35 V

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Width

6.35mm

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 148.25

€ 5.93 Each (In a Tube of 25) (ex VAT)

€ 176.42

€ 7.057 Each (In a Tube of 25) (inc. VAT)

Texas Instruments UC3854N, Power Factor Pre-Regulator Circuit, 118 kHz, 35 V 16-Pin, PDIP

€ 148.25

€ 5.93 Each (In a Tube of 25) (ex VAT)

€ 176.42

€ 7.057 Each (In a Tube of 25) (inc. VAT)

Texas Instruments UC3854N, Power Factor Pre-Regulator Circuit, 118 kHz, 35 V 16-Pin, PDIP

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit pricePer Tube
25 - 100€ 5.93€ 148.25
125 - 225€ 4.91€ 122.75
250+€ 4.67€ 116.75

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Switching Frequency

118 kHz

Start-up Supply Current

1.5mA

IC Type

Power Factor Pre-Regulator Circuit IC

Maximum Source Current

14µA

Maximum Supply Current

10 mA

Zero Power Detection

Yes

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

16

Dimensions

19.3 x 6.35 x 4.57mm

Height

4.57mm

Length

19.3mm

Maximum Operating Supply Voltage

35 V

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Width

6.35mm

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more