Texas Instruments UC3879DW, Quad PWM Controller, 300 kHz 20-Pin, SOIC

RS Stock No.: 121-9156Brand: Texas InstrumentsManufacturers Part No.: UC3879DW
brand-logo
View all in PWM

Technical Document

Specifications

Maximum Switching Frequency

300 kHz

Output Current

100 mA

Number of Outputs

4

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

20

Dimensions

12.8 x 7.52 x 2.35mm

Length

12.8mm

PWM Controller Type

Soft Switching

Width

7.52mm

Height

2.35mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Country of Origin

Malaysia

Product details

PWM Controllers 300kHz to 400kHz, Texas Instruments

From Texas Instruments, a range of Pulse Width Modulation controllers and associated devices to suit a variety of applications and specifications.

PWM (Pulse Width Modulation) Controllers, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

Each (In a Tube of 25) (ex VAT)

Texas Instruments UC3879DW, Quad PWM Controller, 300 kHz 20-Pin, SOIC

P.O.A.

Each (In a Tube of 25) (ex VAT)

Texas Instruments UC3879DW, Quad PWM Controller, 300 kHz 20-Pin, SOIC

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Switching Frequency

300 kHz

Output Current

100 mA

Number of Outputs

4

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

20

Dimensions

12.8 x 7.52 x 2.35mm

Length

12.8mm

PWM Controller Type

Soft Switching

Width

7.52mm

Height

2.35mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Country of Origin

Malaysia

Product details

PWM Controllers 300kHz to 400kHz, Texas Instruments

From Texas Instruments, a range of Pulse Width Modulation controllers and associated devices to suit a variety of applications and specifications.

PWM (Pulse Width Modulation) Controllers, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more