E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Texas Instruments ULN2803AN Octal NPN Darlington Transistor, 500 mA 50 V, 18-Pin PDIP

RS Stock No.: 866-0240Brand: Texas InstrumentsManufacturers Part No.: ULN2803AN
brand-logo
View all in Darlington Pairs

Technical Document

Specifications

Transistor Type

NPN

Maximum Continuous Collector Current

500 mA

Maximum Collector Emitter Voltage

50 V

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

18

Transistor Configuration

Common Emitter

Number of Elements per Chip

8

Maximum Collector Emitter Saturation Voltage

1.6 V

Maximum Collector Cut-off Current

50µA

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

22.48mm

Height

4.57mm

Width

6.35mm

Dimensions

22.48 x 6.35 x 4.57mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Tube of 20) (ex VAT)

Texas Instruments ULN2803AN Octal NPN Darlington Transistor, 500 mA 50 V, 18-Pin PDIP

P.O.A.

Each (In a Tube of 20) (ex VAT)

Texas Instruments ULN2803AN Octal NPN Darlington Transistor, 500 mA 50 V, 18-Pin PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Transistor Type

NPN

Maximum Continuous Collector Current

500 mA

Maximum Collector Emitter Voltage

50 V

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

18

Transistor Configuration

Common Emitter

Number of Elements per Chip

8

Maximum Collector Emitter Saturation Voltage

1.6 V

Maximum Collector Cut-off Current

50µA

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

22.48mm

Height

4.57mm

Width

6.35mm

Dimensions

22.48 x 6.35 x 4.57mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more